Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LP2904DR | |
|---|---|
DigiKey Part Number | 296-20932-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2904DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2904DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 54µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94208 lei | 4.855,20 lei |
| 5.000 | 1,89396 lei | 9.469,80 lei |
| 7.500 | 1,86986 lei | 14.023,95 lei |
| 12.500 | 1,84316 lei | 23.039,50 lei |
| 17.500 | 1,82755 lei | 31.982,12 lei |
| Unit Price without VAT: | 1,94208 lei |
|---|---|
| Unit Price with VAT: | 2,34992 lei |








