Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575T-ADJ/LF02

DigiKey Part Number
LM2575T-ADJ/LF02-ND
Manufacturer
Manufacturer Product Number
LM2575T-ADJ/LF02
Description
IC REG BUCK ADJ 1A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2575T-ADJ/LF02 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in RON
Tube
QuantityUnit PriceExt Price
115,74000 lei15,74 lei
1011,86500 lei118,65 lei
4510,38956 lei467,53 lei
1359,64422 lei1.301,97 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,74000 lei
Unit Price with VAT:19,04540 lei