


LM22674MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22674MRX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22674MRX-ADJ/NOPBCT-ND - Cut Tape (CT) LM22674MRX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22674MRX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22674MRX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22671MRX-ADJ/NOPB | Texas Instruments | 5.271 | 296-37658-1-ND | 19,42000 lei | Parametric Equivalent |
| LM22671QMRE-ADJ/NOPB | Texas Instruments | 146 | 296-48560-1-ND | 25,92000 lei | Parametric Equivalent |
| LM22674QMRE-ADJ/NOPB | Texas Instruments | 270 | 296-48562-1-ND | 21,72000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 lei | 18,73 lei |
| 10 | 14,18400 lei | 141,84 lei |
| 25 | 13,04840 lei | 326,21 lei |
| 100 | 11,79810 lei | 1.179,81 lei |
| 250 | 11,20216 lei | 2.800,54 lei |
| 500 | 11,16922 lei | 5.584,61 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,23523 lei | 25.588,08 lei |
| Unit Price without VAT: | 18,73000 lei |
|---|---|
| Unit Price with VAT: | 22,66330 lei |


