
LM20144MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20144MHE/NOPBTR-ND - Tape & Reel (TR) 296-LM20144MHE/NOPBCT-ND - Cut Tape (CT) 296-LM20144MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20144MHE/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20144MHE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20144MHX/NOPB | Texas Instruments | 2.400 | 296-LM20144MHX/NOPBCT-ND | 15,95000 lei | Parametric Equivalent |
| LM20144QMHE/NOPB | Texas Instruments | 250 | 296-45033-1-ND | 12,48392 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 lei | 18,77 lei |
| 10 | 14,23200 lei | 142,32 lei |
| 25 | 13,09160 lei | 327,29 lei |
| 100 | 11,83850 lei | 1.183,85 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,91328 lei | 2.728,32 lei |
| 500 | 10,56352 lei | 5.281,76 lei |
| 750 | 10,38833 lei | 7.791,25 lei |
| 1.250 | 10,19426 lei | 12.742,83 lei |
| 1.750 | 10,08086 lei | 17.641,50 lei |
| 2.500 | 9,97176 lei | 24.929,40 lei |
| Unit Price without VAT: | 18,77000 lei |
|---|---|
| Unit Price with VAT: | 22,71170 lei |


