
LM20134MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-44015-2-ND - Tape & Reel (TR) 296-44015-1-ND - Cut Tape (CT) 296-44015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20134MHX/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20134MHX/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20134MHE/NOPB | Texas Instruments | 221 | 296-49665-1-ND | 17,90000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,60000 lei | 16,60 lei |
| 10 | 12,50200 lei | 125,02 lei |
| 25 | 11,48440 lei | 287,11 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,69936 lei | 21.748,40 lei |
| 5.000 | 8,53551 lei | 42.677,55 lei |
| Unit Price without VAT: | 16,60000 lei |
|---|---|
| Unit Price with VAT: | 20,08600 lei |

