
DAC8760IRHAT | |
|---|---|
DigiKey Part Number | 296-48321-2-ND - Tape & Reel (TR) 296-48321-1-ND - Cut Tape (CT) 296-48321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8760IRHAT |
Description | IC DAC 16BIT 40-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8760IRHAT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 10V ~ 36V, -18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 40-VQFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,21000 lei | 76,21 lei |
| 10 | 60,50800 lei | 605,08 lei |
| 25 | 56,58720 lei | 1.414,68 lei |
| 100 | 52,63600 lei | 5.263,60 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,10012 lei | 13.775,03 lei |
| 500 | 53,76424 lei | 26.882,12 lei |
| 750 | 53,09513 lei | 39.821,35 lei |
| Unit Price without VAT: | 76,21000 lei |
|---|---|
| Unit Price with VAT: | 92,21410 lei |


