
DAC084S085CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC084S085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC084S085CIMM/NOPBCT-ND - Cut Tape (CT) DAC084S085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC084S085CIMM/NOPB |
Description | IC DAC 8BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC084S085CIMM/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.14, +0.04 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 4.5µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC084S085CIMM | Texas Instruments | 20 | DAC084S085CIMMCT-ND | 29,35000 lei | Parametric Equivalent |
| DAC084S085CIMMX/NOPB | Texas Instruments | 4.644 | 296-38082-1-ND | 16,65000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 lei | 20,37 lei |
| 10 | 15,46300 lei | 154,63 lei |
| 25 | 14,23960 lei | 355,99 lei |
| 100 | 12,89360 lei | 1.289,36 lei |
| 250 | 12,25696 lei | 3.064,24 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,54645 lei | 11.546,45 lei |
| 2.000 | 11,28442 lei | 22.568,84 lei |
| 3.000 | 11,15319 lei | 33.459,57 lei |
| Unit Price without VAT: | 20,37000 lei |
|---|---|
| Unit Price with VAT: | 24,64770 lei |





