New Product
100 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6C100000ADLRRQ1

DigiKey Part Number
296-CDC6C100000ADLRRQ1TR-ND - Tape & Reel (TR)
296-CDC6C100000ADLRRQ1CT-ND - Cut Tape (CT)
296-CDC6C100000ADLRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6C100000ADLRRQ1
Description
AUTOMOTIVE, LOW-POWER, LOW-PPM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
7.6mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,29000 lei5,29 lei
104,59900 lei45,99 lei
254,34880 lei108,72 lei
504,16940 lei208,47 lei
1003,99730 lei399,73 lei
2503,77996 lei944,99 lei
5003,62372 lei1.811,86 lei
1.0003,47390 lei3.473,90 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,24920 lei9.747,60 lei
6.0003,11511 lei18.690,66 lei
9.0003,03931 lei27.353,79 lei
Manufacturers Standard Package
Unit Price without VAT:5,29000 lei
Unit Price with VAT:6,40090 lei