K10P-11D15-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 1.145
Unit Price: 85,79000 lei
Datasheet
New Product
Image for K10P-11D15-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K10P-11D15-12

DigiKey Part Number
1111-K10P-11D15-12-ND
Manufacturer
Manufacturer Product Number
K10P-11D15-12
Description
GENERAL PURPOSE RELAYS DPDT SOCK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Current
75 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
13 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tray
QuantityUnit PriceExt Price
597,88400 lei489,42 lei
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,88400 lei
Unit Price with VAT:118,43964 lei