
EXH160SFK | |
|---|---|
DigiKey Part Number | EXH160SFK-ND |
Manufacturer | |
Manufacturer Product Number | EXH160SFK |
Description | RF ANT 160MHZ WHIP STR SFK CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SFK Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 160MHz | |
Frequency Range | 155MHz ~ 165MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 50 W | |
Features | - | |
Termination | SFK | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 10.500" (266.70mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,75000 lei | 99,75 lei |
| 20 | 75,98150 lei | 1.519,63 lei |
| 40 | 72,79450 lei | 2.911,78 lei |
| 100 | 69,42850 lei | 6.942,85 lei |
| 260 | 66,72965 lei | 17.349,71 lei |
| 500 | 65,25892 lei | 32.629,46 lei |
| Unit Price without VAT: | 99,75000 lei |
|---|---|
| Unit Price with VAT: | 120,69750 lei |

