
DRB12-102PAE-L018 | |
|---|---|
DigiKey Part Number | 1111-DRB12-102PAE-L018-ND |
Manufacturer | |
Manufacturer Product Number | DRB12-102PAE-L018 |
Description | REC 102P BLK E CAP A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DRB12-102PAE-L018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Reduced Wire Seals, Wire Router | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,66000 lei | 556,66 lei |
| Unit Price without VAT: | 556,66000 lei |
|---|---|
| Unit Price with VAT: | 673,55860 lei |


