Parametric Equivalent

1-1462038-6 | |
|---|---|
DigiKey Part Number | 1111-1-1462038-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1462038-6 |
Description | TELECOM RELAY DPDT (2 FORM C) TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462038-6 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 12VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 11.6 mA | Coil Resistance 1.03 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM06TS | TE Connectivity | 0 | 1111-IM06TS-ND | 17,50480 lei | Parametric Equivalent |
| 1-1462038-6 | TE Connectivity Potter & Brumfield Relays | 0 | PB1205-ND | 14,74000 lei | Parametric Equivalent |
| IM06TS | TE Connectivity Potter & Brumfield Relays | 21.628 | PB1096-ND | 21,33000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,26740 lei | 11.267,40 lei |
| Unit Price without VAT: | 11,26740 lei |
|---|---|
| Unit Price with VAT: | 13,63355 lei |


