1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J1K0BTDF

DigiKey Part Number
A110108TR-ND - Tape & Reel (TR)
A110108CT-ND - Cut Tape (CT)
A110108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J1K0BTDF
Description
RES SMD 1K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J1K0BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.287
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 lei1,26 lei
101,06600 lei10,66 lei
250,99000 lei24,75 lei
500,93460 lei46,73 lei
1000,88300 lei88,30 lei
2500,82124 lei205,31 lei
5000,77908 lei389,54 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74094 lei740,94 lei
2.0000,70669 lei1.413,38 lei
3.0000,68838 lei2.065,14 lei
5.0000,66705 lei3.335,25 lei
7.0000,65401 lei4.578,07 lei
10.0000,64103 lei6.410,30 lei
Manufacturers Standard Package
Unit Price without VAT:1,26000 lei
Unit Price with VAT:1,52460 lei