
RP73PF1J15KBTDF | |
|---|---|
DigiKey Part Number | A110221TR-ND - Tape & Reel (TR) A110221CT-ND - Cut Tape (CT) A110221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J15KBTDF |
Description | RES SMD 15K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J15KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 lei | 1,30 lei |
| 10 | 1,08400 lei | 10,84 lei |
| 25 | 1,00400 lei | 25,10 lei |
| 50 | 0,94760 lei | 47,38 lei |
| 100 | 0,89560 lei | 89,56 lei |
| 250 | 0,83284 lei | 208,21 lei |
| 500 | 0,79010 lei | 395,05 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75143 lei | 751,43 lei |
| 2.000 | 0,71673 lei | 1.433,46 lei |
| 3.000 | 0,69818 lei | 2.094,54 lei |
| 5.000 | 0,67657 lei | 3.382,85 lei |
| 7.000 | 0,66337 lei | 4.643,59 lei |
| 10.000 | 0,65022 lei | 6.502,20 lei |
| Unit Price without VAT: | 1,30000 lei |
|---|---|
| Unit Price with VAT: | 1,57300 lei |

