Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RN73C2A1K0BTG | |
|---|---|
DigiKey Part Number | A105520-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K0BTG |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K0BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 lei | 6,03 lei |
| 10 | 4,99000 lei | 49,90 lei |
| 25 | 4,62960 lei | 115,74 lei |
| 50 | 4,38000 lei | 219,00 lei |
| 100 | 4,15030 lei | 415,03 lei |
| 250 | 3,87912 lei | 969,78 lei |
| 500 | 3,69758 lei | 1.848,79 lei |
| 1.000 | 3,53537 lei | 3.535,37 lei |
| 5.000 | 3,22686 lei | 16.134,30 lei |
| Unit Price without VAT: | 6,03000 lei |
|---|---|
| Unit Price with VAT: | 7,29630 lei |





