
CRGCQ0603F390K | |
|---|---|
DigiKey Part Number | A129719TR-ND - Tape & Reel (TR) A129719CT-ND - Cut Tape (CT) A129719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F390K |
Description | RES 390K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 lei | 0,44 lei |
| 10 | 0,12200 lei | 1,22 lei |
| 25 | 0,08880 lei | 2,22 lei |
| 50 | 0,07240 lei | 3,62 lei |
| 100 | 0,05890 lei | 5,89 lei |
| 250 | 0,04588 lei | 11,47 lei |
| 500 | 0,03846 lei | 19,23 lei |
| 1.000 | 0,03270 lei | 32,70 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02361 lei | 118,05 lei |
| 10.000 | 0,01441 lei | 144,10 lei |
| 15.000 | 0,01430 lei | 214,50 lei |
| 25.000 | 0,01417 lei | 354,25 lei |
| 35.000 | 0,01410 lei | 493,50 lei |
| 50.000 | 0,01402 lei | 701,00 lei |
| 60.000 | 0,01398 lei | 838,80 lei |
| 120.000 | 0,01386 lei | 1.663,20 lei |
| 125.000 | 0,01385 lei | 1.731,25 lei |
| Unit Price without VAT: | 0,44000 lei |
|---|---|
| Unit Price with VAT: | 0,53240 lei |

