
BMC1HY0120AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0120ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0120ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0120AN |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 lei | 0,48 lei |
| 10 | 0,38100 lei | 3,81 lei |
| 100 | 0,31340 lei | 31,34 lei |
| 1.000 | 0,25785 lei | 257,85 lei |
| 5.000 | 0,22490 lei | 1.124,50 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,20490 lei | 3.073,50 lei |
| Unit Price without VAT: | 0,48000 lei |
|---|---|
| Unit Price with VAT: | 0,58080 lei |

