




1SNK705072R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705072R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705072R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through White 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705072R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 lei | 8,71 lei |
| 10 | 6,27300 lei | 62,73 lei |
| 25 | 5,46400 lei | 136,60 lei |
| 50 | 4,94540 lei | 247,27 lei |
| 100 | 4,50670 lei | 450,67 lei |
| 250 | 4,04212 lei | 1.010,53 lei |
| 500 | 3,76754 lei | 1.883,77 lei |
| 1.000 | 3,54867 lei | 3.548,67 lei |
| 5.000 | 3,20478 lei | 16.023,90 lei |
| Unit Price without VAT: | 8,71000 lei |
|---|---|
| Unit Price with VAT: | 10,53910 lei |

