8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
HDP26-18-8SN-L017
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-18-8SN-L017

DigiKey Part Number
1734-HDP26-18-8SN-L017-ND
Manufacturer
Manufacturer Product Number
HDP26-18-8SN-L017
Description
PLG, 8P, BLK, N, RNG, 12, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-18-8SN-L017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
18-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Ring Adapter
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Bulk
QuantityUnit PriceExt Price
20044,98995 lei8.997,99 lei
Unit Price without VAT:44,98995 lei
Unit Price with VAT:54,43784 lei