
830612-6 | |
|---|---|
DigiKey Part Number | 2266-830612-6-ND |
Manufacturer | |
Manufacturer Product Number | 830612-6 |
Description | LGH-1/2 PLUG TO PLUG 16AWG 6.92' |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to LGH-1/2 Plug Unshielded 6.92' (2.11m) |
Datasheet | Datasheet |
EDA/CAD Models | 830612-6 Models |
Category | Barrel Depth 0.53" (13.46mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Wire White |
Connector Type LGH-1/2 Plug to LGH-1/2 Plug | Material - Cap Epoxy, Glass Filled |
Length 6.92' (2.11m) | Base Product Number |
Voltage 10 kV |











