
2-34110-3 | |
|---|---|
DigiKey Part Number | A135562TR-ND - Tape & Reel (TR) A135562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34110-3 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34110-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.621" (15.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 lei | 2,33 lei |
| 10 | 1,96600 lei | 19,66 lei |
| 25 | 1,84320 lei | 46,08 lei |
| 50 | 1,75520 lei | 87,76 lei |
| 100 | 1,67150 lei | 167,15 lei |
| 250 | 1,56660 lei | 391,65 lei |
| 500 | 1,49172 lei | 745,86 lei |
| 1.000 | 1,42046 lei | 1.420,46 lei |
| 2.500 | 1,33148 lei | 3.328,70 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,26793 lei | 6.339,65 lei |
| 10.000 | 1,20743 lei | 12.074,30 lei |
| 15.000 | 1,17340 lei | 17.601,00 lei |
| 25.000 | 1,13190 lei | 28.297,50 lei |
| 35.000 | 1,10537 lei | 38.687,95 lei |
| Unit Price without VAT: | 2,33000 lei |
|---|---|
| Unit Price with VAT: | 2,81930 lei |


