
1SNA199144R2000 | |
|---|---|
DigiKey Part Number | 17-1SNA199144R2000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA199144R2000 |
Description | D1.5/6.SNT2.ADO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | IDC | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,49300 lei | 12.246,50 lei |
| Unit Price without VAT: | 24,49300 lei |
|---|---|
| Unit Price with VAT: | 29,63653 lei |

