



PB6B2FM5M1CAL00S500 | |
|---|---|
DigiKey Part Number | 450-2777-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM5M1CAL00S500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,02000 lei | 38,02 lei |
| 10 | 32,80900 lei | 328,09 lei |
| 25 | 30,93840 lei | 773,46 lei |
| 50 | 29,59220 lei | 1.479,61 lei |
| 100 | 28,30210 lei | 2.830,21 lei |
| 250 | 26,67952 lei | 6.669,88 lei |
| 500 | 25,51166 lei | 12.755,83 lei |
| 1.000 | 24,39280 lei | 24.392,80 lei |
| Unit Price without VAT: | 38,02000 lei |
|---|---|
| Unit Price with VAT: | 46,00420 lei |

