
SFR-1/2-0-SP | |
|---|---|
DigiKey Part Number | A132490-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFR-1/2-0-SP |
Description | HEATSHRINK 1/2" BLACK FEET |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.048" (1.22mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -75°C ~ 180°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 300.0' (91.4m) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.286" (7.26mm) | Base Product Number |





