
NTCG164QF474HTDS | |
|---|---|
DigiKey Part Number | 445-NTCG164QF474HTTR-ND - Tape & Reel (TR) 445-NTCG164QF474HTCT-ND - Cut Tape (CT) 445-NTCG164QF474HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164QF474HTDS |
Description | NTC,470K,3%,0603,AEC-Q200,125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4632K | |
B25/75 | 4698K | |
B25/85 | 4720K | |
B25/100 | 4749K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 lei | 0,83 lei |
| 5 | 0,72000 lei | 3,60 lei |
| 10 | 0,67600 lei | 6,76 lei |
| 25 | 0,62680 lei | 15,67 lei |
| 50 | 0,59240 lei | 29,62 lei |
| 100 | 0,56080 lei | 56,08 lei |
| 500 | 0,49806 lei | 249,03 lei |
| 1.000 | 0,47476 lei | 474,76 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42557 lei | 1.702,28 lei |
| 8.000 | 0,40804 lei | 3.264,32 lei |
| 12.000 | 0,39848 lei | 4.781,76 lei |
| 20.000 | 0,38711 lei | 7.742,20 lei |
| 28.000 | 0,38001 lei | 10.640,28 lei |
| 40.000 | 0,37281 lei | 14.912,40 lei |
| Unit Price without VAT: | 0,83000 lei |
|---|---|
| Unit Price with VAT: | 1,00430 lei |

