
MMZ1608Q471BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Q471BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Q471BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Q471BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Q471BTA00 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Q471BTA00 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-471Y | Bourns Inc. | 10.976 | MH1608-471YCT-ND | 0,43000 lei | Similar |
| MU1608-471Y | Bourns Inc. | 599 | 118-MU1608-471YCT-ND | 0,43000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,27700 lei | 2,77 lei |
| 25 | 0,24280 lei | 6,07 lei |
| 50 | 0,21760 lei | 10,88 lei |
| 100 | 0,19510 lei | 19,51 lei |
| 250 | 0,16804 lei | 42,01 lei |
| 500 | 0,14948 lei | 74,74 lei |
| 1.000 | 0,13239 lei | 132,39 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09889 lei | 395,56 lei |
| 8.000 | 0,08558 lei | 684,64 lei |
| 12.000 | 0,07857 lei | 942,84 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |


