
MMZ1608F121BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608F121BTD25TR-ND - Tape & Reel (TR) 445-MMZ1608F121BTD25CT-ND - Cut Tape (CT) 445-MMZ1608F121BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608F121BTD25 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 750mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 750mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,26900 lei | 2,69 lei |
| 25 | 0,23240 lei | 5,81 lei |
| 50 | 0,20800 lei | 10,40 lei |
| 100 | 0,18680 lei | 18,68 lei |
| 250 | 0,16108 lei | 40,27 lei |
| 500 | 0,14340 lei | 71,70 lei |
| 1.000 | 0,12706 lei | 127,06 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09499 lei | 379,96 lei |
| 8.000 | 0,08226 lei | 658,08 lei |
| 12.000 | 0,07522 lei | 902,64 lei |
| 20.000 | 0,07478 lei | 1.495,60 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

