RF EMI Shielding Sheet IFF Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFF08-100ND300X200

DigiKey Part Number
445-180353-ND
Manufacturer
Manufacturer Product Number
IFF08-100ND300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet IFF Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
199,92000 lei99,92 lei
1080,07200 lei800,72 lei
5072,11700 lei3.605,85 lei
10069,65430 lei6.965,43 lei
25067,05432 lei16.763,58 lei
50065,48728 lei32.743,64 lei
Manufacturers Standard Package
Unit Price without VAT:99,92000 lei
Unit Price with VAT:120,90320 lei