
FA18X7R1H102KNU06 | |
|---|---|
DigiKey Part Number | 445-174243-1-ND - Cut Tape (CT) 445-174243-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H102KNU06 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H102KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 lei | 1,17 lei |
| 10 | 0,67600 lei | 6,76 lei |
| 50 | 0,48820 lei | 24,41 lei |
| 100 | 0,43050 lei | 43,05 lei |
| 500 | 0,33370 lei | 166,85 lei |
| 1.000 | 0,30388 lei | 303,88 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27140 lei | 542,80 lei |
| 4.000 | 0,25180 lei | 1.007,20 lei |
| 6.000 | 0,24199 lei | 1.451,94 lei |
| 10.000 | 0,23112 lei | 2.311,20 lei |
| 14.000 | 0,22477 lei | 3.146,78 lei |
| 20.000 | 0,21866 lei | 4.373,20 lei |
| Unit Price without VAT: | 1,17000 lei |
|---|---|
| Unit Price with VAT: | 1,41570 lei |

