
CGA4C4C0G2W102J060AA | |
|---|---|
DigiKey Part Number | 445-15536-2-ND - Tape & Reel (TR) 445-15536-1-ND - Cut Tape (CT) 445-15536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W102J060AA |
Description | CAP CER 1000PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W102J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 lei | 1,26 lei |
| 10 | 0,74600 lei | 7,46 lei |
| 50 | 0,54020 lei | 27,01 lei |
| 100 | 0,47730 lei | 47,73 lei |
| 500 | 0,37194 lei | 185,97 lei |
| 1.000 | 0,33952 lei | 339,52 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28253 lei | 1.130,12 lei |
| 8.000 | 0,26499 lei | 2.119,92 lei |
| 12.000 | 0,25620 lei | 3.074,40 lei |
| 20.000 | 0,24646 lei | 4.929,20 lei |
| 28.000 | 0,24077 lei | 6.741,56 lei |
| 40.000 | 0,23530 lei | 9.412,00 lei |
| Unit Price without VAT: | 1,26000 lei |
|---|---|
| Unit Price with VAT: | 1,52460 lei |

