


CGA2B3X8R1H103K050BD | |
|---|---|
DigiKey Part Number | 445-9706-2-ND - Tape & Reel (TR) 445-9706-1-ND - Cut Tape (CT) 445-9706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1H103K050BD |
Description | CAP CER 10000PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1H103K050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 lei | 0,87 lei |
| 10 | 0,49900 lei | 4,99 lei |
| 50 | 0,35460 lei | 17,73 lei |
| 100 | 0,31080 lei | 31,08 lei |
| 500 | 0,23678 lei | 118,39 lei |
| 1.000 | 0,21402 lei | 214,02 lei |
| 2.500 | 0,19001 lei | 475,03 lei |
| 5.000 | 0,17558 lei | 877,90 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15903 lei | 1.590,30 lei |
| 20.000 | 0,14953 lei | 2.990,60 lei |
| 30.000 | 0,14478 lei | 4.343,40 lei |
| 50.000 | 0,13951 lei | 6.975,50 lei |
| 70.000 | 0,13643 lei | 9.550,10 lei |
| 100.000 | 0,13347 lei | 13.347,00 lei |
| Unit Price without VAT: | 0,87000 lei |
|---|---|
| Unit Price with VAT: | 1,05270 lei |

