


C1005C0G1H330J050BA | |
|---|---|
DigiKey Part Number | 445-1241-2-ND - Tape & Reel (TR) 445-1241-1-ND - Cut Tape (CT) 445-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H330J050BA |
Description | CAP CER 33PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H330J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,18200 lei | 1,82 lei |
| 50 | 0,12320 lei | 6,16 lei |
| 100 | 0,10580 lei | 10,58 lei |
| 500 | 0,07612 lei | 38,06 lei |
| 1.000 | 0,06706 lei | 67,06 lei |
| 2.500 | 0,05759 lei | 143,97 lei |
| 5.000 | 0,05189 lei | 259,45 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04586 lei | 458,60 lei |
| 20.000 | 0,04213 lei | 842,60 lei |
| 30.000 | 0,04025 lei | 1.207,50 lei |
| 50.000 | 0,03818 lei | 1.909,00 lei |
| 70.000 | 0,03697 lei | 2.587,90 lei |
| 100.000 | 0,03581 lei | 3.581,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

