1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H102K050BA

DigiKey Part Number
445-13761-2-ND - Tape & Reel (TR)
445-13761-1-ND - Cut Tape (CT)
445-13761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H102K050BA
Description
CAP CER 1000PF 50V C0G 0402
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H102K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H102J050BATDK1.390.143445-6846-1-ND0,56000 leiDirect
C1005C0G1H102F050BATDK9.644445-7023-1-ND3,73000 leiUpgrade
C1005C0G1H102G050BATDK39.790445-7024-1-ND3,21000 leiUpgrade
C1005NP01H102J050BATDK19.208445-13785-1-ND0,61000 leiUpgrade
C1005X7R1H102K050BATDK28.814445-1256-1-ND0,43000 leiSimilar
In-Stock: 44.729
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 lei0,56 lei
100,30300 lei3,03 lei
500,21240 lei10,62 lei
1000,18380 lei18,38 lei
5000,13638 lei68,19 lei
1.0000,12181 lei121,81 lei
2.5000,10642 lei266,05 lei
5.0000,09716 lei485,80 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08701 lei870,10 lei
20.0000,08093 lei1.618,60 lei
30.0000,07789 lei2.336,70 lei
50.0000,07452 lei3.726,00 lei
70.0000,07255 lei5.078,50 lei
100.0000,07066 lei7.066,00 lei
Manufacturers Standard Package
Unit Price without VAT:0,56000 lei
Unit Price with VAT:0,67760 lei