
B88069X6051T902 | |
|---|---|
DigiKey Part Number | 495-4671-2-ND - Tape & Reel (TR) 495-4671-1-ND - Cut Tape (CT) 495-4671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6051T902 |
Description | GDT 90V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
EDA/CAD Models | B88069X6051T902 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 lei | 12,31 lei |
| 5 | 10,21400 lei | 51,07 lei |
| 10 | 9,42400 lei | 94,24 lei |
| 50 | 7,81940 lei | 390,97 lei |
| 100 | 7,21340 lei | 721,34 lei |
| 250 | 6,48100 lei | 1.620,25 lei |
| 500 | 5,97390 lei | 2.986,95 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,11668 lei | 6.140,02 lei |
| 2.400 | 4,72082 lei | 11.329,97 lei |
| Unit Price without VAT: | 12,31000 lei |
|---|---|
| Unit Price with VAT: | 14,89510 lei |

