
B88069X4713T123 | |
|---|---|
DigiKey Part Number | 495-B88069X4713T123TR-ND - Tape & Reel (TR) 495-B88069X4713T123CT-ND - Cut Tape (CT) 495-B88069X4713T123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4713T123 |
Description | 3 ELECT / 90V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 lei | 11,79 lei |
| 5 | 9,78800 lei | 48,94 lei |
| 10 | 9,03400 lei | 90,34 lei |
| 50 | 7,49600 lei | 374,80 lei |
| 100 | 6,91480 lei | 691,48 lei |
| 250 | 6,21256 lei | 1.553,14 lei |
| 500 | 5,72670 lei | 2.863,35 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,90516 lei | 5.886,19 lei |
| 2.400 | 4,51590 lei | 10.838,16 lei |
| 3.600 | 4,50623 lei | 16.222,43 lei |
| Unit Price without VAT: | 11,79000 lei |
|---|---|
| Unit Price with VAT: | 14,26590 lei |

