
B88069X4131S102 | |
|---|---|
DigiKey Part Number | 495-5870-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4131S102 |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4131S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 lei | 10,40 lei |
| 5 | 8,62800 lei | 43,14 lei |
| 10 | 7,95600 lei | 79,56 lei |
| 50 | 6,60160 lei | 330,08 lei |
| 100 | 6,09040 lei | 609,04 lei |
| 300 | 5,35637 lei | 1.606,91 lei |
| 500 | 5,04442 lei | 2.522,21 lei |
| 1.000 | 4,64785 lei | 4.647,85 lei |
| 5.000 | 4,14136 lei | 20.706,80 lei |
| Unit Price without VAT: | 10,40000 lei |
|---|---|
| Unit Price with VAT: | 12,58400 lei |

