


B82559A5332A020 | |
|---|---|
DigiKey Part Number | 495-B82559A5332A020TR-ND - Tape & Reel (TR) 495-B82559A5332A020CT-ND - Cut Tape (CT) 495-B82559A5332A020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A5332A020 |
Description | FIXED IND 3.3UH 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A5332A020 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.878" L x 0.866" W (22.30mm x 22.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.571" (14.50mm) |
Current - Saturation (Isat) 34A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 lei | 31,91 lei |
| 10 | 26,23100 lei | 262,31 lei |
| 25 | 24,26720 lei | 606,68 lei |
| 50 | 22,88280 lei | 1.144,14 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,71040 lei | 1.971,04 lei |
| 200 | 18,58785 lei | 3.717,57 lei |
| 300 | 17,96180 lei | 5.388,54 lei |
| 500 | 17,87970 lei | 8.939,85 lei |
| Unit Price without VAT: | 31,91000 lei |
|---|---|
| Unit Price with VAT: | 38,61110 lei |


