


B82498F3681J000 | |
|---|---|
DigiKey Part Number | 495-3436-2-ND - Tape & Reel (TR) 495-3436-1-ND - Cut Tape (CT) 495-3436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3681J000 |
Description | FIXED IND 680NH 190MA 1.7 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3681J000 Models |
Category | DC Resistance (DCR) 1.7Ohm Max |
Mfr | Q @ Freq 23 @ 50MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-R68J | Bourns Inc. | 1.537 | 118-CW201212-R68JCT-ND | 1,13000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 lei | 2,08 lei |
| 10 | 1,72100 lei | 17,21 lei |
| 25 | 1,59200 lei | 39,80 lei |
| 50 | 1,50000 lei | 75,00 lei |
| 100 | 1,41450 lei | 141,45 lei |
| 250 | 1,30848 lei | 327,12 lei |
| 500 | 1,23366 lei | 616,83 lei |
| 1.000 | 1,16321 lei | 1.163,21 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05358 lei | 3.160,74 lei |
| 6.000 | 0,99355 lei | 5.961,30 lei |
| 9.000 | 0,96008 lei | 8.640,72 lei |
| 15.000 | 0,91956 lei | 13.793,40 lei |
| 21.000 | 0,89383 lei | 18.770,43 lei |
| 30.000 | 0,86737 lei | 26.021,10 lei |
| Unit Price without VAT: | 2,08000 lei |
|---|---|
| Unit Price with VAT: | 2,51680 lei |


