
B82477D4472M000 | |
|---|---|
DigiKey Part Number | 495-76996-2-ND - Tape & Reel (TR) 495-76996-1-ND - Cut Tape (CT) 495-76996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4472M000 |
Description | FIXED IND 4.7UH 5A 26 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4472M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±20% | |
Current Rating - Series | 5 A | |
Current Saturation - Parallel | 10 A | |
Current Saturation - Series | 5 A | |
DC Resistance (DCR) - Parallel | 13mOhm Max | |
DC Resistance (DCR) - Series | 52mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 lei | 9,92 lei |
| 10 | 7,33300 lei | 73,33 lei |
| 25 | 6,68600 lei | 167,15 lei |
| 100 | 5,97540 lei | 597,54 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,48134 lei | 1.568,47 lei |
| 700 | 4,32809 lei | 3.029,66 lei |
| 1.050 | 4,25137 lei | 4.463,94 lei |
| 1.750 | 4,16628 lei | 7.290,99 lei |
| 2.450 | 4,11656 lei | 10.085,57 lei |
| 3.500 | 4,06876 lei | 14.240,66 lei |
| Unit Price without VAT: | 9,92000 lei |
|---|---|
| Unit Price with VAT: | 12,00320 lei |

