
B82442T1106K050 | |
|---|---|
DigiKey Part Number | 495-75354-2-ND - Tape & Reel (TR) 495-75354-1-ND - Cut Tape (CT) 495-75354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1106K050 |
Description | FIXED IND 10MH 46MA 112 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 46 mA 112Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1106K050 Models |
Category | DC Resistance (DCR) 112Ohm Max |
Mfr | Q @ Freq 25 @ 79.6kHz |
Series | Frequency - Self Resonant 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79.6 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 81mA | Height - Seated (Max) 0.209" (5.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 lei | 4,55 lei |
| 10 | 3,73200 lei | 37,32 lei |
| 25 | 3,45400 lei | 86,35 lei |
| 50 | 3,25640 lei | 162,82 lei |
| 100 | 3,07000 lei | 307,00 lei |
| 250 | 2,84012 lei | 710,03 lei |
| 500 | 2,67798 lei | 1.338,99 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,20761 lei | 3.311,41 lei |
| 3.000 | 2,08196 lei | 6.245,88 lei |
| 4.500 | 2,02715 lei | 9.122,17 lei |
| Unit Price without VAT: | 4,55000 lei |
|---|---|
| Unit Price with VAT: | 5,50550 lei |


