
B82422T1472K000 | |
|---|---|
DigiKey Part Number | 495-B82422T1472K000TR-ND - Tape & Reel (TR) 495-B82422T1472K000CT-ND - Cut Tape (CT) 495-B82422T1472K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1472K000 |
Description | FIXED IND 4.7UH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1472K000 Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 lei | 1,56 lei |
| 10 | 1,27900 lei | 12,79 lei |
| 25 | 1,18440 lei | 29,61 lei |
| 50 | 1,11580 lei | 55,79 lei |
| 100 | 1,05210 lei | 105,21 lei |
| 250 | 0,97312 lei | 243,28 lei |
| 500 | 0,91754 lei | 458,77 lei |
| 1.000 | 0,86509 lei | 865,09 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73801 lei | 1.476,02 lei |
| 4.000 | 0,69591 lei | 2.783,64 lei |
| 6.000 | 0,67242 lei | 4.034,52 lei |
| 10.000 | 0,64400 lei | 6.440,00 lei |
| 14.000 | 0,62594 lei | 8.763,16 lei |
| 20.000 | 0,61665 lei | 12.333,00 lei |
| Unit Price without VAT: | 1,56000 lei |
|---|---|
| Unit Price with VAT: | 1,88760 lei |


