
B82422A1473K100 | |
|---|---|
DigiKey Part Number | 495-1704-2-ND - Tape & Reel (TR) 495-1704-1-ND - Cut Tape (CT) 495-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1473K100 |
Description | FIXED IND 47UH 85MA 7 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 85 mA 7Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1473K100 Models |
Category | DC Resistance (DCR) 7Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 lei | 1,73 lei |
| 10 | 1,41300 lei | 14,13 lei |
| 25 | 1,30760 lei | 32,69 lei |
| 50 | 1,23380 lei | 61,69 lei |
| 100 | 1,16260 lei | 116,26 lei |
| 250 | 1,07576 lei | 268,94 lei |
| 500 | 1,01422 lei | 507,11 lei |
| 1.000 | 0,95626 lei | 956,26 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81578 lei | 1.631,56 lei |
| 4.000 | 0,76927 lei | 3.077,08 lei |
| 6.000 | 0,74332 lei | 4.459,92 lei |
| 10.000 | 0,71189 lei | 7.118,90 lei |
| 14.000 | 0,69194 lei | 9.687,16 lei |
| 20.000 | 0,68927 lei | 13.785,40 lei |
| Unit Price without VAT: | 1,73000 lei |
|---|---|
| Unit Price with VAT: | 2,09330 lei |


