
B82422A1102K100 | |
|---|---|
DigiKey Part Number | 495-1694-2-ND - Tape & Reel (TR) 495-1694-1-ND - Cut Tape (CT) 495-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1102K100 |
Description | FIXED IND 1UH 380MA 340 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 380 mA 340mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1102K100 Models |
Category | DC Resistance (DCR) 340mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 320MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 lei | 1,26 lei |
| 10 | 1,04000 lei | 10,40 lei |
| 25 | 0,96080 lei | 24,02 lei |
| 50 | 0,90600 lei | 45,30 lei |
| 100 | 0,85440 lei | 85,44 lei |
| 250 | 0,79036 lei | 197,59 lei |
| 500 | 0,74510 lei | 372,55 lei |
| 1.000 | 0,70253 lei | 702,53 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66239 lei | 1.324,78 lei |
| 4.000 | 0,62458 lei | 2.498,32 lei |
| 6.000 | 0,60349 lei | 3.620,94 lei |
| 10.000 | 0,57796 lei | 5.779,60 lei |
| 14.000 | 0,56175 lei | 7.864,50 lei |
| 20.000 | 0,54507 lei | 10.901,40 lei |
| Unit Price without VAT: | 1,26000 lei |
|---|---|
| Unit Price with VAT: | 1,52460 lei |


