
B72214P2461K351 | |
|---|---|
DigiKey Part Number | 495-B72214P2461K351TR-ND - Tape & Reel (TR) 495-B72214P2461K351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214P2461K351 |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 200J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 lei | 6,29 lei |
| 10 | 4,56900 lei | 45,69 lei |
| 25 | 4,14080 lei | 103,52 lei |
| 100 | 3,66960 lei | 366,96 lei |
| 250 | 3,44528 lei | 861,32 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,96644 lei | 1.483,22 lei |
| 1.000 | 2,86661 lei | 2.866,61 lei |
| 1.500 | 2,81659 lei | 4.224,89 lei |
| 2.500 | 2,76120 lei | 6.903,00 lei |
| 3.500 | 2,72883 lei | 9.550,90 lei |
| 5.000 | 2,69770 lei | 13.488,50 lei |
| Unit Price without VAT: | 6,29000 lei |
|---|---|
| Unit Price with VAT: | 7,61090 lei |

