
B32923C3474K000 | |
|---|---|
DigiKey Part Number | 495-4206-ND |
Manufacturer | |
Manufacturer Product Number | B32923C3474K000 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3474K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 lei | 3,86 lei |
| 10 | 2,45800 lei | 24,58 lei |
| 50 | 1,90660 lei | 95,33 lei |
| 100 | 1,73660 lei | 173,66 lei |
| 510 | 1,44747 lei | 738,21 lei |
| 1.020 | 1,35940 lei | 1.386,59 lei |
| 2.550 | 1,26640 lei | 3.229,32 lei |
| 5.100 | 1,21034 lei | 6.172,73 lei |
| Unit Price without VAT: | 3,86000 lei |
|---|---|
| Unit Price with VAT: | 4,67060 lei |

