
B32921C3683M189 | |
|---|---|
DigiKey Part Number | 495-4940-2-ND - Tape & Reel (TR) 495-4940-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3683M189 |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3683M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 lei | 2,43 lei |
| 10 | 1,47800 lei | 14,78 lei |
| 50 | 1,11400 lei | 55,70 lei |
| 100 | 1,00140 lei | 100,14 lei |
| 500 | 0,81108 lei | 405,54 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,68725 lei | 755,98 lei |
| 2.200 | 0,64390 lei | 1.416,58 lei |
| 3.300 | 0,62218 lei | 2.053,19 lei |
| 5.500 | 0,59812 lei | 3.289,66 lei |
| 7.700 | 0,58405 lei | 4.497,18 lei |
| 11.000 | 0,57052 lei | 6.275,72 lei |
| Unit Price without VAT: | 2,43000 lei |
|---|---|
| Unit Price with VAT: | 2,94030 lei |

