
B32912B3334M189 | |
|---|---|
DigiKey Part Number | 495-7093-2-ND - Tape & Reel (TR) 495-7093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32912B3334M189 |
Description | CAP FILM 0.33UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B3334M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 lei | 7,50 lei |
| 10 | 4,99800 lei | 49,98 lei |
| 50 | 4,00720 lei | 200,36 lei |
| 100 | 3,70080 lei | 370,08 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,86036 lei | 2.002,25 lei |
| 1.400 | 2,72585 lei | 3.816,19 lei |
| 2.100 | 2,65849 lei | 5.582,83 lei |
| 3.500 | 2,58383 lei | 9.043,40 lei |
| 4.900 | 2,54019 lei | 12.446,93 lei |
| 7.000 | 2,49817 lei | 17.487,19 lei |
| Unit Price without VAT: | 7,50000 lei |
|---|---|
| Unit Price with VAT: | 9,07500 lei |

