
B32912A3104K000 | |
|---|---|
DigiKey Part Number | 495-3967-ND |
Manufacturer | |
Manufacturer Product Number | B32912A3104K000 |
Description | CAP FILM 0.1UF 10% 760VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3104K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 lei | 4,60 lei |
| 10 | 2,96100 lei | 29,61 lei |
| 50 | 2,31920 lei | 115,96 lei |
| 100 | 2,12150 lei | 212,15 lei |
| 500 | 1,78784 lei | 893,92 lei |
| 1.000 | 1,68462 lei | 1.684,62 lei |
| 3.000 | 1,55706 lei | 4.671,18 lei |
| 5.000 | 1,50987 lei | 7.549,35 lei |
| Unit Price without VAT: | 4,60000 lei |
|---|---|
| Unit Price with VAT: | 5,56600 lei |

