
B32529C1684J000 | |
|---|---|
DigiKey Part Number | 495-6821-ND |
Manufacturer | |
Manufacturer Product Number | B32529C1684J000 |
Description | CAP FILM 0.68UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1684J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.295" L x 0.236" W (7.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 lei | 3,55 lei |
| 10 | 2,24600 lei | 22,46 lei |
| 50 | 1,73320 lei | 86,66 lei |
| 100 | 1,57620 lei | 157,62 lei |
| 500 | 1,31012 lei | 655,06 lei |
| 1.000 | 1,22793 lei | 1.227,93 lei |
| 3.000 | 1,12641 lei | 3.379,23 lei |
| 5.000 | 1,08886 lei | 5.444,30 lei |
| Unit Price without VAT: | 3,55000 lei |
|---|---|
| Unit Price with VAT: | 4,29550 lei |

