2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32021A3222M289

DigiKey Part Number
495-5035-1-ND - Cut Tape (CT)
495-5035-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32021A3222M289
Description
CAP FILM 2200PF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3222M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.355
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
13,38000 lei3,38 lei
102,11500 lei21,15 lei
501,62300 lei81,15 lei
1001,47090 lei147,09 lei
5001,21414 lei607,07 lei
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,04664 lei1.046,64 lei
2.0000,98641 lei1.972,82 lei
3.0000,95624 lei2.868,72 lei
5.0000,92282 lei4.614,10 lei
7.0000,90327 lei6.322,89 lei
10.0000,88447 lei8.844,70 lei
Manufacturers Standard Package
Unit Price without VAT:3,38000 lei
Unit Price with VAT:4,08980 lei